MS27473T24B61A

Heilind Number:AAOMS27473T24B61A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B61A
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B61A
SKU:AAOMS27473T24B61A

Detailed Description

The MIL-DTL-38999 Series II connectors offer high performance in harsh environments with up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with multiple plating options, they ensure durability and reliability. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility in connectivity. Suitable for military and industrial applications, these connectors meet stringent specifications for performance and durability.