MS27473T24B61PC

Heilind Number:AAOMS27473T24B61PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B61PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B61PC
SKU:AAOMS27473T24B61PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various mounting options like front wall mount, rear wall mount, and jam nut, they offer versatility in installation. The aluminum shells come with plating options including electroless nickel and cadmium finishes, meeting RoHS compliance standards. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections in applications requiring durability and conductivity. Perfect for military and industrial use, they are ideal for demanding environments where reliability is paramount.