| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24B61PC L/C |
| SKU: | AAOMS27473T24B61PC L/C |
MS27473T24B61PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a rugged insert, offer unparalleled reliability in harsh environments with an impressive operating temperature range of -65°C to 200°C. With versatile mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in any application. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for optimal performance. Constructed with durable aluminum shells and offered in various plating options such as cadmium and electroless nickel, they meet stringent military specifications for conductivity and environmental resistance. Please note that this assembly does not ship with contacts.