MS27473T24C35S

Heilind Number:AAOMS27473T24C35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24C35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24C35S
SKU:AAOMS27473T24C35S

Detailed Description

MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts housed in a secure insert. Designed for harsh environments, these connectors are fully sealed and can withstand temperatures ranging from -65 °C to 200 °C. Offering various mounting options including front wall mount, rear wall mount, jam nut, and more, they ensure versatility in installation. Featuring durable aluminum shells with multiple plating choices, such as cadmium-free finishes, these connectors prioritize reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Perfect for military applications, these connectors, compliant with MIL-DTL-38999 II specifications, are essential for demanding environments where performance and durability are paramount.