MS27473T24F19PA

Heilind Number:AAOMS27473T24F19PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F19PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F19PA
SKU:AAOMS27473T24F19PA

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in an insert, sealed for environmental protection and rated for a wide operating temperature range of -65°C to 200°C. These harsh environment connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, with straight, RFI grounding, and standard plugs available. Featuring 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with durable aluminum shells and offered in multiple plating options, including cadmium-free finishes, these connectors meet stringent military specifications for reliability in demanding applications.