| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24F19PB L/C |
| SKU: | AAOMS27473T24F19PB L/C |
MS27473T24F19PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with an operating temperature range of -65 °C to 200 °C. These connectors, available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, as well as a range of shell sizes and insert arrangements, they provide flexibility in design. Constructed with aluminum shells and offered in different plating options including cadmium-free finishes, these connectors meet RoHS compliance standards. Ideal for military and aerospace applications, they ensure reliable connectivity in demanding conditions. Please note that this assembly does not ship with contacts.