MS27473T24F19PD

Heilind Number:AAOMS27473T24F19PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F19PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F19PD
SKU:AAOMS27473T24F19PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Made with aluminum shells and offering different plating options, including cadmium-free finishes, these connectors ensure durability and reliability. With gold contact plating and a mating type of Bayonet, they guarantee excellent conductivity and secure connections. Certified for environmental resistance, these MIL-DTL-38999 II connectors are suitable for demanding military and industrial environments.