| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24F19P L/C |
| SKU: | AAOMS27473T24F19P L/C |
MS27473T24F19P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are engineered for harsh environments with an operating temperature range from -65°C to 200°C. With various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like electroless nickel, they meet stringent military specifications for reliability. The straight plug configuration with removable crimp contacts and bayonet coupling ensures secure connections, making them ideal for demanding environments where durability is essential. Please note that this assembly does not ship with contacts.

