MS27473T24F24PC

Heilind Number:AAOMS27473T24F24PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F24PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F24PC
SKU:AAOMS27473T24F24PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering reliable connectivity in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Made of aluminum with multiple plating options, such as gold and electroless nickel, these connectors are durable and corrosion-resistant. Compliant with military specifications, they guarantee high performance and reliability in aerospace and defense applications.