MS27473T24F2P

Heilind Number:AAOMS27473T24F2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F2P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F2P
SKU:AAOMS27473T24F2P

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer reliable performance in harsh environments. With up to 128 contacts in an insert, these connectors are ideal for military and aerospace applications. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatility in installation. The connectors, made of aluminum with various plating options, ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With an operating temperature range of -65°C to 200°C, they are suitable for extreme conditions. RoHS compliant finishes are available, catering to environmental regulations. Overall, these connectors, with their proven performance and diverse configurations, are essential for critical connectivity needs.