MS27473T24F2PC

Heilind Number:AAOMS27473T24F2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F2PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F2PC
SKU:AAOMS27473T24F2PC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts housed in an insert, ensuring robust connectivity in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring durable aluminum shells with plating options including gold, electroless nickel, and cadmium-free finishes, they guarantee reliable performance and longevity. Compliant with military specification MIL-DTL-38999 II, these connectors are designed for critical missions where connectivity is paramount.