MS27473T24F2SA

Heilind Number:AAOMS27473T24F2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F2SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F2SA
SKU:AAOMS27473T24F2SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and plated with options like electroless nickel, they ensure durability. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for demanding applications requiring high temperature and environmental resistance.