MS27473T24F2SC

Heilind Number:AAOMS27473T24F2SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F2SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F2SC
SKU:AAOMS27473T24F2SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing robust connectivity for harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact sizes. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure reliable performance while meeting RoHS compliance. Suitable for military and industrial use, these connectors are designed for durability, with environmental sealing for added protection.