MS27473T24F35PD

Heilind Number:AAOMS27473T24F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F35PD
ECAD Model:
3D Model

Description:

38999 S2 STR PLG PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F35PD
SKU:AAOMS27473T24F35PD

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts housed in an environmentally sealed insert. Designed for harsh environments, these connectors offer a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements, these connectors offer versatility in connectivity solutions. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and performance in demanding settings. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors meet stringent quality standards for reliable operation.