MS27473T24F4P

Heilind Number:AAOMS27473T24F4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F4P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F4P
SKU:AAOMS27473T24F4P

Detailed Description

MIL-DTL-38999 Series II connectors are high-performance, environmentally sealed solutions for demanding applications. With up to 128 contacts in an insert, these connectors offer robust connectivity in extreme conditions, with an operating temperature range from -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they provide flexibility for installation. Featuring gold-plated removable crimp contacts in sizes 16 and 20, these connectors ensure reliable conductivity. The aluminum shells come in different plating options such as electroless nickel, meeting diverse environmental requirements. Designed for military specifications, these connectors are ideal for aerospace, defense, and industrial applications where ruggedness and performance are essential.