MS27473T24F4PB

Heilind Number:AAOMS27473T24F4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F4PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F4PB
SKU:AAOMS27473T24F4PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. The connectors, crafted from aluminum, boast RoHS compliant plating options such as electroless nickel and cadmium-free finishes. Utilizing M39029 crimp contacts, they ensure secure connections, with options for straight, RFI grounding, and 90-degree cable clamp plugs. Perfect for military and industrial applications, these MIL-DTL-38999 II connectors guarantee durability and conductivity, meeting stringent quality standards.