MS27473T24F4S

Heilind Number:AAOMS27473T24F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F4S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F4S
SKU:AAOMS27473T24F4S

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are meticulously designed for harsh environments with their rugged construction. With an operating temperature range spanning from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options like front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, including straight, RFI grounding, and standard with a 90-degree cable clamp, cater to different connectivity needs. Crafted from aluminum, these connectors come with a selection of plating options, including cadmium-free finishes, meeting RoHS compliance. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee secure and efficient connections. Suitable for military applications, the MIL-DTL-38999 Series II connectors are a dependable choice for demanding environments.