MS27473T24F61P

Heilind Number:AAOMS27473T24F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24F61P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24F61P
SKU:AAOMS27473T24F61P

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors come in aluminum shells with plating options such as cadmium and nickel, catering to specific requirements. RoHS compliant finishes are also available, guaranteeing environmental safety. Ideal for military and industrial use, the MIL-DTL-38999 Series II connectors are known for their durability, conductivity, and resistance to environmental factors.