| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24F61SB L/C |
| SKU: | AAOMS27473T24F61SB L/C |
MS27473T24F61SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors redefine rugged connectivity, featuring up to 128 contacts within a single insert. Engineered for extreme environments, these connectors offer unparalleled reliability with environmental sealing and a wide operating temperature range from -65°C to 200°C. With versatile mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted with aluminum shells and electroless nickel plating, they ensure durability and longevity, meeting the stringent specifications of MIL-DTL-38999 II. Ideal for military and aerospace applications, these connectors guarantee high performance in even the harshest conditions. Please note, this assembly does not ship with contacts.