| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24F61SC L/C |
| SKU: | AAOMS27473T24F61SC L/C |
MS27473T24F61SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged and reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, they are suitable for military, aerospace, and other high-reliability applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility in installation. Constructed with aluminum shells and plated for durability, they ensure long-lasting performance. Please note that this assembly does not ship with contacts.