| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24F61SD L/C |
| SKU: | AAOMS27473T24F61SD L/C |
MS27473T24F61SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged and reliable performance for harsh environments. With up to 128 contacts in an insert, these connectors are designed for demanding military and industrial applications. Featuring environmental sealing and a wide operating temperature range of -65 °C to 200 °C, they ensure secure electrical connections in extreme conditions. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility for different mounting requirements. Made with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors are durable and corrosion-resistant. Please note that this assembly does not ship with contacts.