MS27473T8A98P

Heilind Number:AAOMS27473T8A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T8A98P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T8A98P
SKU:AAOMS27473T8A98P

Detailed Description

MIL-DTL-38999 Series II connectors are built for durability and performance in harsh environments, with up to 128 contacts securely housed in their inserts. These connectors are designed to be environmentally sealed, ensuring reliable operation in extreme conditions with an impressive temperature range of -65 °C to 200 °C. Featuring various receptacle options such as front and rear wall mounts, jam nuts, and box mounts, as well as straight and 90-degree cable clamp plugs, they offer versatility for different applications. Compliant with military specification MIL-DTL-38999 II, these circular connectors are known for their rugged construction, with aluminum shells and a choice of plating finishes including electroless nickel and cadmium for corrosion resistance. With RoHS-certified options available, these connectors guarantee high performance and longevity, making them ideal for demanding industrial and military environments.