| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T8B35PC L/C |
| SKU: | AAOMS27473T8B35PC L/C |
MS27473T8B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered to excel in harsh environments, offering up to 128 contacts within a durable aluminum shell. Featuring front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatile installation options. With a wide operating temperature range of -65 °C to 200 °C and available plating options such as electroless nickel and cadmium finishes, they ensure reliable performance in demanding conditions. Removable crimp contacts and bayonet coupling guarantee secure connections, meeting stringent military specifications for durability. Please note that this assembly does not ship with contacts.