MS27473T8B44P

Heilind Number:AAOMS27473T8B44P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T8B44P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T8B44P
SKU:AAOMS27473T8B44P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, these connectors ensure reliable connectivity. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications. RoHS compliant options are available, making them suitable for a range of applications requiring durability and performance in challenging conditions.