| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T8B6P L/C |
| SKU: | AAOMS27473T8B6P L/C |
MS27473T8B6P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts within a single insert for high-density connectivity. Featuring a wide operating temperature range from -65 °C to 200 °C and environmental sealing, they ensure reliable performance in extreme conditions. Available in various mounting styles including front and rear wall, jam nut, and box mount receptacles, these connectors offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp for efficient cable management. Constructed with durable aluminum shells and offering multiple plating options, they prioritize longevity and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Ideal for military and aerospace applications, the MIL-DTL-38999 Series II connectors meet stringent performance standards. Please note that this assembly does not ship with contacts.