| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T8F35P L/C |
| SKU: | AAOMS27473T8F35P L/C |
MS27473T8F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27473 model, offer robust and reliable connectivity in harsh environments. Featuring up to 128 contacts in a sealed insert, these connectors ensure secure communications in extreme conditions. With a wide operating temperature range of -65°C to 200°C, they are suitable for military, aerospace, and industrial applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Compliant with military specifications and offering multiple plating options, such as electroless nickel and cadmium-free finishes, they guarantee durability and quality. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.