MS27473T8F35SA

Heilind Number:AAOMS27473T8F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T8F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T8F35SA
SKU:AAOMS27473T8F35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a secure insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, with operating temperatures ranging from -65 °C to 200 °C, are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Crafted from aluminum with multiple plating options, including RoHS-certified cadmium-free finishes, these connectors ensure durability and performance in aerospace and military settings.