MS27473T8F6S

Heilind Number:AAOMS27473T8F6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T8F6S
ECAD Model:
3D Model

Description:

AAOMS27473T8F6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T8F6S
SKU:AAOMS27473T8F6S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they provide versatile connectivity solutions. These circular plugs, available in various shell sizes and insert arrangements, utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering different plating options, including RoHS certified finishes, they ensure durability and performance. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for military and industrial applications requiring reliability in extreme conditions.