MS27473T8F98P

Heilind Number:AAOMS27473T8F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T8F98P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T8F98P
SKU:AAOMS27473T8F98P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. These connectors, available in aluminum shells, offer various plating options such as cadmium and nickel finishes. The MS27473 model is a straight plug, with bayonet coupling, specifically catered to military specifications. With gold-plated removable crimp contacts, they ensure reliable conductivity and durability, suitable for applications requiring environmental resistance. The 8-98 shell size, designed for wall and jam nut mounting, along with a male pin contact type, provides versatility in connectivity solutions. These connectors meet stringent military standards, guaranteeing performance in demanding operational conditions.