| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T8F98P L/C |
| SKU: | AAOMS27473T8F98P L/C |
MS27473T8F98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are meticulously engineered for high-performance connectivity in harsh environments. With a robust aluminum shell and electroless nickel coating, they offer exceptional durability and corrosion resistance. Featuring a straight plug shell style and bayonet coupling, these connectors ensure secure and reliable connections. Their wide operating temperature range of -65 °C to 200 °C makes them suitable for a variety of applications, from aerospace to industrial settings. Please note that this assembly does not ship with contacts.