MS27474E10A35S

Heilind Number:AAOMS27474E10A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E10A35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E10A35S
SKU:AAOMS27474E10A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering secure electrical connections with up to 128 contacts. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C, ensuring reliability in extreme conditions. Available in various mounting options including jam nut, box mount, and wall mount receptacles, they provide flexibility for different installation requirements. With gold-plated removable crimp contacts and durable aluminum shells, these connectors guarantee excellent conductivity and longevity. Meeting military specification MIL-DTL-38999 II, they are ideal for applications demanding high performance and rugged durability. The assortment of plating options, including electroless nickel and iridescent yellow cadmium, cater to diverse industrial needs. RoHS compliant finishes are also available, making them suitable for environmentally conscious projects. Whether for military, aerospace, or industrial use, these connectors offer a reliable solution for critical connectivity challenges.