MS27474E10A5S

Heilind Number:AAOMS27474E10A5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E10A5S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E10A5S
SKU:AAOMS27474E10A5S

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, offer reliable electrical connections with up to 128 gold-plated contacts in an environmentally sealed insert. Operating effectively in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Featuring bayonet coupling for secure mating, they ensure durability with aluminum shells and options for RoHS compliant plating finishes. Utilizing M39029 crimp contacts, they guarantee performance for E-rated service in demanding applications. With a service life of 500 cycles, these connectors are ideal for environment-resistant box and through bulkhead mounting receptacle types.