| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E10B35PC L/C |
| SKU: | AAOMS27474E10B35PC L/C |
MS27474E10B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in an insert, are designed for harsh environments with their wide operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors, available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, offer flexibility in installation. With RoHS certified cadmium-free finishes and aluminum shells, they meet stringent military specifications for durability and performance. Suitable for aerospace, defense, and industrial applications, they guarantee high conductivity and ingress protection. Please note that this assembly does not ship with contacts.