MS27474E10B5P

Heilind Number:AAOMS27474E10B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E10B5P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E10B5P
SKU:AAOMS27474E10B5P

Detailed Description

The MIL-DTL-38999 Series II connectors feature a rugged design with up to 128 contacts, offering reliable connectivity in harsh environments. With front and rear wall mount, jam nut, and box mount options, they provide versatile installation possibilities. Operating within a wide temperature range from -65 °C to 200 °C, these connectors are environmentally sealed for optimal performance. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure connections. Available in aluminum shells with different plating options, including RoHS compliant finishes, they meet stringent military specifications for durability and reliability in demanding applications.