MS27474E10B98S

Heilind Number:AAOMS27474E10B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E10B98S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E10B98S
SKU:AAOMS27474E10B98S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they ensure durability. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for applications requiring reliable and high-performance connectivity in challenging conditions.