MS27474E10F13PA

Heilind Number:AAOMS27474E10F13PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E10F13PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E10F13PA
SKU:AAOMS27474E10F13PA

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering up to 128 contacts housed in a durable insert. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for harsh conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring 52 insert arrangements with M39029 rear release crimp contacts, they ensure reliable connectivity. Crafted from aluminum with multiple plating options including electroless nickel, these connectors are built to last. RoHS compliant finishes are also available for environmentally conscious applications. With gold-plated contacts and a bayonet coupling design, they guarantee secure mating with 500 cycle mating life. Suitable for military and industrial use, these connectors offer excellent performance in demanding settings.