MS27474E10F13PD

Heilind Number:AAOMS27474E10F13PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E10F13PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E10F13PD
SKU:AAOMS27474E10F13PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. With aluminum shells and plating options including cadmium and nickel, these connectors ensure reliable performance in demanding applications.