MS27474E10F35PA

Heilind Number:AAOMS27474E10F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E10F35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E10F35PA
SKU:AAOMS27474E10F35PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors ensure reliable performance in demanding applications. Meeting MIL-DTL-38999 II military specifications, they are ideal for use in environments requiring durability and resilience.