| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E10F35SA L/C |
| SKU: | AAOMS27474E10F35SA L/C |
MS27474E10F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a jam nut mounting configuration, offer robust and reliable electrical connections for harsh environments. With a bayonet coupling design, they ensure quick and secure mating. Operating seamlessly in extreme temperatures from -65°C to 200°C, these connectors are suitable for military and aerospace applications. Available in a shell size 10 with 35 insert arrangement, they accommodate 13 removable crimp contacts. Made of durable aluminum with an electroless nickel finish, they provide long-lasting performance. Please note that this assembly does not ship with contacts.