MS27474E12A4P

Heilind Number:AAOMS27474E12A4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E12A4P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E12A4P
SKU:AAOMS27474E12A4P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering durable and environmentally sealed connectivity. Ideal for harsh environments, these connectors have an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they meet stringent military specifications for durability and performance. Perfect for applications requiring secure and high-quality electrical connections in challenging conditions.