| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E12B35PA L/C |
| SKU: | AAOMS27474E12B35PA L/C |
MS27474E12B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474E12B35PALC model, are meticulously engineered for high-performance electrical connectivity in extreme environments. With a rugged aluminum shell and various plating options, including electroless nickel and cadmium finishes, these connectors ensure durability and corrosion resistance. Featuring bayonet coupling and jam nut mounting, they offer secure and reliable attachment. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, they are ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.