MS27474E12B35SB

Heilind Number:AAOMS27474E12B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E12B35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E12B35SB
SKU:AAOMS27474E12B35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with aluminum shells and plated in options like cadmium and electroless nickel, they provide durability and reliability. Suitable for military and industrial applications, these connectors guarantee optimal performance in demanding environments.