| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E12B3PB L/C |
| SKU: | AAOMS27474E12B3PB L/C |
MS27474E12B3PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are the ultimate solution for high-performance connectivity in harsh environments. With up to 128 contacts housed in a rugged insert, these connectors ensure secure and reliable electrical connections. Featuring a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with durable aluminum shells and offering multiple plating options, including cadmium and nickel, these connectors are built to last. Please note that this assembly does not ship with contacts.