MS27474E12B3S

Heilind Number:AAOMS27474E12B3S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E12B3S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E12B3S
SKU:AAOMS27474E12B3S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front wall, rear wall, and jam nut, these connectors offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Crafted from aluminum with plating options including cadmium and electroless nickel, they meet stringent military standards for durability. Perfect for applications that demand high performance in challenging conditions.