MS27474E12B3SC

Heilind Number:AAOMS27474E12B3SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E12B3SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E12B3SC
SKU:AAOMS27474E12B3SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, suitable for military applications, boast a wide operating temperature range from -65 °C to 200 °C. Constructed with aluminum shells and available in various plating options, including cadmium-free finishes, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts in different sizes, they provide secure and efficient connections. Meeting stringent MIL-DTL-38999 II specifications, these connectors are ideal for demanding electrical applications requiring rugged performance.