MS27474E12F35P

Heilind Number:AAOMS27474E12F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E12F35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E12F35P
SKU:AAOMS27474E12F35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they offer versatility in installation. Operating between -65°C and 200°C, these connectors are suitable for a wide range of applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Available in aluminum shells with various plating options, including cadmium-free finishes, they meet stringent quality standards. With a bayonet coupling and gold contact plating, these connectors guarantee reliable performance. Perfect for military and industrial use, they are built to withstand tough conditions, making them a dependable choice for critical operations.