MS27474E12F35S

Heilind Number:AAOMS27474E12F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E12F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E12F35S
SKU:AAOMS27474E12F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. Constructed with aluminum shells and offering multiple plating options, they meet stringent military specifications for durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. RoHS compliant finishes are available, making them suitable for diverse applications requiring high reliability.