| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E12F35SA L/C |
| SKU: | AAOMS27474E12F35SA L/C |
MS27474E12F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors provide high-performance electrical connectivity for demanding applications. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable operation in harsh environments with a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation requirements. With 9 shell sizes and 52 insert arrangements, these connectors accommodate a range of configurations. Constructed from durable aluminum with plating options such as cadmium-free finishes, they guarantee long-lasting performance. Meeting military specification MIL-DTL-38999 II, these circular connectors are ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.