| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E12F35S L/C |
| SKU: | AAOMS27474E12F35S L/C |
MS27474E12F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged performance in harsh environments, offering up to 128 contacts housed within an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliability in extreme conditions. Featuring various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they provide versatile installation possibilities. Available in 9 shell sizes and 52 insert arrangements, they cater to diverse application requirements. Constructed from durable aluminum with a choice of plating options, including cadmium-free finishes for environmental compliance, these connectors are suitable for military and industrial use. Please note that this assembly does not ship with contacts.