MS27474E12F98SA

Heilind Number:AAOMS27474E12F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E12F98SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E12F98SA
SKU:AAOMS27474E12F98SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and different plating options including cadmium-free finishes, they meet RoHS compliance standards. Perfect for military and industrial applications, these connectors guarantee durability and performance in demanding conditions.